Encitech 3253-0007-02 RJ45 Plug Connector 8P8C horizontal mount black

MPN
3253-0007-02
Brand
Encitech
EAN-13
2050005828251
Order Code
02-8934
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

The Encitech RJJU-88-141-E3H-009 is a black RJ45 plug connector designed for horizontal mounting, offering 8P8C pin configuration for reliable network performance. It is suitable for Cat 5, Cat 6, and Cat 7 applications, making it ideal for use in ethernet networking environments. This socket is perfect for professional setups requiring high-quality RJ connectors.
Type RJ45 Plug
Gender Plug
Mounting Type Horizontal
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection SMT
Connector standard RJ45
Connector Type Socket, horizontal mount
Contact Material Phosphor bronze gold plated
Factory colour Black
Material Thermoplastic
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute RJJU-88-141-E3H-009
Number of pins 8P8C
Number of Ports 1
Packaging Type Tape cut
Seal Type Snap-in
Specification CAT 5

Reviews

Be the first to submit a review

Trustpilot