Encitech 6355-0065-01 D-Sub Pin Strip set 90° 9 Pins Solder Bucket |
02-9157
|
|
Despatched within 4 working days - 10 in stock
|
1+ £5.04
Price per unit Ex VAT
|
9 |
90 Degree |
100 |
DCMR-FK-09-DBP-K |
9 |
Plug, straight |
Solder bucket |
90° |
Selective gold on nickel |
Copper alloy, selectively gold plated |
Nickel-coated |
2 |
-55°C - 105°C |
1000 V |
D-SUB pin strip set |
Encitech 6355-0065-02 D-Sub Pin Strip Set 15-Pin 90° Solder Bucket |
02-9158
|
|
Despatched within 4 working days - 12 in stock
|
1+ £7.45
Price per unit Ex VAT
|
15 |
90 Degree |
100 |
DCMR-FK-15-DBP-K |
15 |
Plug, straight |
Solder bucket |
90° |
Selective gold on nickel |
Copper alloy, selectively gold plated |
Nickel-coated |
2 |
-55°C - 105°C |
1000 V |
D-SUB pin strip set |
Encitech 6355-0065-03 D-Sub Pin Strip set 90° 25 Pins Solder Bucket |
02-9159
|
|
|
1+ £6.75
Price per unit Ex VAT
|
25 |
90 Degree |
100 |
DCMR-FK-25-DBP-K |
25 |
Plug, straight |
Solder bucket |
90° |
Selective gold on nickel |
Copper alloy, selectively gold plated |
Nickel-coated |
2 |
-55°C - 105°C |
1000 V |
D-SUB pin strip set |
Encitech 6355-0065-04 D-Sub Pin Strip set 90° 37 Pins Solder Bucket |
02-9160
|
|
|
1+ £13.70
Price per unit Ex VAT
|
37 |
90 Degree |
100 |
DCMR-FK-37-DBP-K |
|
Plug, straight |
Solder bucket |
90° |
Selective gold on nickel |
Copper alloy, selectively gold plated |
Nickel-coated |
2 |
-55°C - 105°C |
1000 V |
D-SUB pin strip set |
Encitech 6355-0065-21 D-Sub Pin Strip set 9 Pins 90° angle Solder Bucket |
02-9164
|
|
Despatched within 4 working days - 28 in stock
|
1+ £5.22
Price per unit Ex VAT
|
9 |
90 Degree |
500 |
DCMR-FK-09-DMP-K |
9 |
Plug, straight |
Solder bucket |
90° |
Selective gold on nickel |
Copper alloy, selectively gold plated |
Nickel-coated |
2 |
-55°C - 105°C |
1000 V |
D-SUB pin strip set |
Encitech 6355-0065-22 D-Sub Pin Strip 15 Pins 90° Solder Bucket set |
02-9165
|
|
Despatched within 4 working days - 30 in stock
|
1+ £6.79
Price per unit Ex VAT
|
15 |
90 Degree |
500 |
DCMR-FK-15-DMP-K |
15 |
Plug, straight |
Solder bucket |
90° |
Selective gold on nickel |
Copper alloy, selectively gold plated |
Nickel-coated |
2 |
-55°C - 105°C |
1000 V |
D-SUB pin strip set |
Encitech 6355-0065-23 D-Sub Pin Strip set 25 Pins Solder Bucket |
02-9166
|
|
|
1+ £9.95
Price per unit Ex VAT
|
25 |
Straight |
500 |
DCMR-FK-25-DMP-K |
25 |
Plug, straight |
Solder bucket |
90° |
Selective gold on nickel |
Copper alloy, selectively gold plated |
Nickel-coated |
2 |
-55°C - 105°C |
1000 V |
D-SUB pin strip set |