Encitech 6355-0065-02 D-Sub Pin Strip Set 15-Pin 90° Solder Bucket

MPN
6355-0065-02
Brand
Encitech
EAN-13
2050004642612
Order Code
02-9158
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Encitech DCMR-FK-15-DBP-K is a D-sub pin strip set featuring 15 pins with a 90-degree angle and solder bucket connections. This component is typically used in electronic applications requiring reliable data transfer or connectivity, such as computer systems and industrial equipment. The pin strip set is known for its sturdy construction and ease of installation, making it suitable for professional and hobbyist projects alike.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating cycles 100
Misc Attribute DCMR-FK-15-DBP-K
No. of Rows 2
Number of pins 15
Temperature Range -55°C - 105°C
Test Voltage 1000 V

Reviews

Be the first to submit a review

Trustpilot