Encitech 6355-0065-21 D-Sub Pin Strip set 9 Pins 90° angle Solder Bucket

MPN
6355-0065-21
Brand
Encitech
EAN-13
2050004641349
Order Code
02-9164
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The encitech DCMR-FK-09-DMP-K is a D-SUB pin strip set featuring 9 pins in a solder bucket configuration. It is designed with a right-angle (90°) orientation, making it suitable for compact electronic assemblies. This component is typically used in communication interfaces and computer peripherals where reliable connectivity is essential.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating cycles 500
Misc Attribute DCMR-FK-09-DMP-K
No. of Rows 2
Number of pins 9
Temperature Range -55°C - 105°C
Test Voltage 1000 V

Reviews

Be the first to submit a review

Trustpilot