Encitech 6355-0065-03 D-Sub Pin Strip set 90° 25 Pins Solder Bucket

MPN
6355-0065-03
Brand
Encitech
EAN-13
2050004618358
Order Code
02-9159
Country of Origin
Sweden
View Full Product Range (7)

Discontinued


The Encitech DCMR-FK-25-DBP-K is a 25-pin D-SUB pin strip set with a 90° angle and solder bucket configuration. Designed for reliable data and signal transmission, it is typically used in computer and industrial equipment. This D-SUB connector set is suitable for connecting peripheral devices and ensuring secure electronic connections.
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating Cycles 100
Misc Attribute DCMR-FK-25-DBP-K
No. of Rows 2
Number of pins 25
Temperature Range -55°C - 105°C
Test Voltage 1000 V
Type D-SUB pin strip set

Trustpilot