Encitech 6355-0065-01 D-Sub Pin Strip set 90° 9 Pins Solder Bucket

MPN
6355-0065-01
Brand
Encitech
EAN-13
2050004639681
Order Code
02-9157
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Encitech DCMR-FK-09-DBP-K is a D-SUB pin strip set featuring 9 pins and a 90-degree solder bucket design. This connector is typically used in data communication, networking, and audio/visual equipment applications. It provides reliable electrical connections and is ideal for assembling custom cable systems.
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating Cycles 100
Misc Attribute DCMR-FK-09-DBP-K
No. of Rows 2
Number of pins 9
Temperature Range -55°C - 105°C
Test Voltage 1000 V
Type D-SUB pin strip set

Reviews

Be the first to submit a review

Trustpilot