Encitech 6355-0065-04 D-Sub Pin Strip set 90° 37 Pins Solder Bucket

MPN
6355-0065-04
Brand
Encitech
EAN-13
2050004641332
Order Code
02-9160
Country of Origin
Sweden
View Full Product Range (7)

Discontinued


The Encitech DCMR-FK-37-DBP-K 6355-0065-04 is a D-SUB pin strip set with 37 pins and a 90° solder bucket configuration. This connector is suitable for creating secure and reliable connections in electronic and computer systems. It is often used in industrial applications, telecommunications, and data transmission systems.
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 37
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating Cycles 100
Misc Attribute DCMR-FK-37-DBP-K
No. of Rows 2
Temperature Range -55°C - 105°C
Test Voltage 1000 V
Type D-SUB pin strip set

Trustpilot