Encitech 6355-0065-23 D-Sub Pin Strip set 25 Pins Solder Bucket

MPN
6355-0065-23
Brand
Encitech
EAN-13
2050004641356
Order Code
02-9166
Country of Origin
Sweden
View Full Product Range (7)

Discontinued


Produced by Encitech, the DCMR-FK-25-DMP-K is a D-SUB pin strip set featuring 25 pins and a 90-degree angle with solder bucket terminations. This connector is ideal for reliable and durable connections in electronic devices, facilitating efficient signal transmission. Typically used in data communication and industrial applications, it is designed for ease of installation and secure connectivity.
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction Straight
Connection Angle 90°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating Cycles 500
Misc Attribute DCMR-FK-25-DMP-K
No. of Rows 2
Number of pins 25
Temperature Range -55°C - 105°C
Test Voltage 1000 V
Type D-SUB pin strip set

Trustpilot