Encitech 6355-0065-22 D-Sub Pin Strip 15 Pins 90° Solder Bucket set

MPN
6355-0065-22
Brand
Encitech
EAN-13
2050004618365
Order Code
02-9165
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Encitech DCMR-FK-15-DMP-K D-SUB pin strip set features 15 pins arranged at a 90-degree angle with a solder bucket design for secure connections. The set is ideal for use in telecommunications, computers, and industrial equipment, where reliable connectivity of D-SUB connectors is essential. Known for its robust construction, this product supports durable and versatile connections in demanding environments.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating cycles 500
Misc Attribute DCMR-FK-15-DMP-K
No. of Rows 2
Number of pins 15
Temperature Range -55°C - 105°C
Test Voltage 1000 V

Reviews

Be the first to submit a review

Trustpilot