Emko ESM-3720.5.11.0.2 Temperature Controller PID -50 to 400°C PT100 |
09-0643
|
|
Despatched within 4 working days - 9 in stock
|
1+ £56.32
Price per unit Ex VAT
|
Pt100 |
-50°C |
SSR |
-50 up to 400°C |
400°C |
230V AC |
(L x W x H) 65 x 76 x 35 mm |
Black |
35mm |
Front: IP65 / connection: IP20 |
65mm |
Recess-mount |
2 |
65mm |
Bang-bang, PID |
200g |
76mm |
Emko ESM-3720.5.12.0.1 Temperature Controller PTC -50 to 130°C 16A Relay |
09-0644
|
|
Despatched within 4 working days - 1 in stock
|
1+ £59.53
Price per unit Ex VAT
|
PTC |
-50°C |
16 A relay |
-50 up to 130°C |
130°C |
230V AC |
(L x W x H) 65 x 76 x 35 mm |
Black |
35mm |
Front: IP65 / connection: IP20 |
65mm |
Recess-mount |
2 |
65mm |
Bang-bang, PID |
200g |
76mm |
Emko ESM-3720 Temperature Controller PID -50 to 130°C 65x76x35 mm |
09-0645
|
|
Available to back order
|
1+ £59.53
Price per unit Ex VAT
|
PTC |
-50°C |
SSR |
-50 up to 130°C |
130°C |
230V AC |
(L x W x H) 65 x 76 x 35 mm |
Black |
35mm |
Front: IP65 / connection: IP20 |
65mm |
Recess-mount |
2 |
65mm |
Bang-bang, PID |
200g |
76mm |
Emko ESM-3720.5.14 Temperature Controller PID/Bang-bang Pt1000 -50 to 400°C |
09-0646
|
|
Available to back order
|
1+ £53.11
| 1+ |
£53.11 |
| 10+ |
£51.64 |
| 100+ |
£50.41 |
Price per unit Ex VAT
|
Pt1000 |
-50°C |
16 A relay |
-50 up to 400°C |
400°C |
230V AC |
(L x W x H) 65 x 76 x 35 mm |
Black |
35mm |
Front: IP65 / connection: IP20 |
65mm |
Recess-mount |
2 |
65mm |
Bang-bang, PID |
200g |
76mm |
Emko ESM-3720.5.14.0.2/01.00/1.0.0.0 Temp Controller PID & Bang-Bang Pt1000 |
09-0647
|
|
Available to back order
|
1+ £62.96
Price per unit Ex VAT
|
Pt1000 |
-50°C |
SSR |
-50 up to 400°C |
400°C |
230V AC |
(L x W x H) 65 x 76 x 35 mm |
Black |
35mm |
Front: IP65 / connection: IP20 |
65mm |
Recess-mount |
2 |
65mm |
Bang-bang, PID |
200g |
76mm |
Emko ESM-3720.8.05.0.1 Temperature Controller PID J 0-800°C 16A Relay |
09-0648
|
|
Available to back order
|
1+ £68.75
Price per unit Ex VAT
|
J |
0°C |
16 A relay |
0 up to 800°C |
800°C |
N/A |
(L x W x H) 65 x 76 x 35 mm |
Black |
35mm |
Front: IP65 / connection: IP20 |
65mm |
Recess-mount |
2 |
65mm |
Bang-bang, PID |
200g |
76mm |