Emko ESM-3720 Temperature Controller PID -50 to 130°C 65x76x35 mm

Order Code:

09-0645

Brand: Emko MPN: ESM-3720.5.12.0.2/01.00/1.0.0.0 EAN-13: 2050006623305
Qty Unit Price (Ex VAT)
1+ £57.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko ESM-3720.5.12.0.2/01.00/1.0.0.0 is a PID temperature controller featuring bang-bang control, designed to manage temperatures from -50 to 130 °C. This compact unit measures 65 x 76 x 35 mm and is suitable for controlling solid-state relays (SSR) in various thermal management applications. It is typically used in industrial and laboratory environments for precise temperature regulation.
Type PTC
Temperature Range 130°C
Mounting Type Recess-mount
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading -50°C
Number of relay outputs 2
Outputs (thermostats) SSR
Reading range -50 up to 130 °C
Recess depth 65mm
Thermostat type Bang-bang, PID
Voltage Range 230V AC
Width 76mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot