Emko ESM-3720.8.05.0.1 Temperature Controller PID J 0-800°C 16A Relay

Order Code:

09-0648

Brand: Emko MPN: ESM-3720.8.05.0.1/01.00/1.0.0.0 EAN-13: 2050006623367
Qty Unit Price (Ex VAT)
1+ £79.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Emko temperature controller ESM-3720.8.05.0.1/01.00/1.0.0.0 features both bang-bang and PID control modes and can handle temperatures from 0 to 800 °C. With a 16 A relay and compact dimensions of 65 x 76 x 35 mm, it is suitable for efficient thermal management in various industrial applications. This controller ensures precise temperature regulation, making it ideal for use in heating, ventilation
Type J
Temperature Range 800°C
Mounting Type Recess-mount
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading 0°C
Number of relay outputs 2
Outputs (thermostats) 16 A relay
Reading range 0 up to 800 °C
Recess depth 65mm
Thermostat type Bang-bang, PID
Voltage Range N/A
Width 76mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot