Emko ESM-3720.5.11.0.2 Temperature Controller PID -50 to 400°C PT100

Order Code:

09-0643

Brand: Emko MPN: ESM-3720.5.11.0.2/01.00/1.0.0.0 EAN-13: 4064161288710
Qty Unit Price (Ex VAT)
1+ £54.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

The Emko ESM-3720.5.11.0.2/01.00/1.0.0.0 is a temperature controller ideal for precise temperature regulation, featuring both bang-bang and PID control modes. It supports Pt100 sensors and operates within a range of -50 to 400 °C, with dimensions of 65 x 76 x 35 mm. This controller is typically used in industrial applications where accurate and reliable temperature management is critical.
Type Pt100
Temperature Range 400°C
Mounting Type Recess-mount
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading -50°C
Number of relay outputs 2
Outputs (thermostats) SSR
Reading range -50 up to 400 °C
Recess depth 65mm
Thermostat type Bang-bang, PID
Voltage Range 230V AC
Width 76mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot