Emko ESM-3720.5.14.0.2/01.00/1.0.0.0 Temp Controller PID & Bang-Bang Pt1000

Order Code:

09-0647

Brand: Emko MPN: ESM-3720.5.14.0.2/01.00/1.0.0.0 EAN-13: 2050006623428
Qty Unit Price (Ex VAT)
1+ £60.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko temperature controller, model ESM-3720.5.14.0.2/01.00/1.0.0.0, supports precise temperature management using bang-bang and PID control methods. Designed for use with Pt1000 sensors, it operates effectively between -50 and 400°C, and is compact with dimensions of 65 x 76 x 35 mm. It is suitable for applications requiring accurate temperature regulation, such as in industrial equipment and heating systems
Type Pt1000
Temperature Range 400°C
Mounting Type Recess-mount
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading -50°C
Number of relay outputs 2
Outputs (thermostats) SSR
Reading range -50 up to 400 °C
Recess depth 65mm
Thermostat type Bang-bang, PID
Voltage Range 230V AC
Width 76mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot