Emko ESM-3720.5.12.0.1 Temperature Controller PTC -50 to 130°C 16A Relay

Order Code:

09-0644

Brand: Emko MPN: ESM-3720.5.12.0.1/01.00/1.0.0.0 EAN-13: 2050006623411
Qty Unit Price (Ex VAT)
1+ £57.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Emko's ESM-3720.5.12.0.1/01.00/1.0.0.0 PID temperature controller features a bang-bang control method and operates within a range of -50 up to 130 °C. Equipped with a 16 A relay, this compact device measures 65 x 76 x 35 mm and is suitable for precise temperature regulation in industrial heating or cooling applications. Its robust design makes it ideal for environments requiring consistent and reliable
Type PTC
Temperature Range 130°C
Mounting Type Recess-mount
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading -50°C
Number of relay outputs 2
Outputs (thermostats) 16 A relay
Reading range -50 up to 130 °C
Recess depth 65mm
Thermostat type Bang-bang, PID
Voltage Range 230V AC
Width 76mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot