Emko RT-K01 SI+SI.SKP5 Surface Sensor Pt100 Range -50°C to +200°C |
09-0765
|
|
Despatched within 4 working days - 17 in stock
|
1+ £19.65
Price per unit Ex VAT
|
Pt100 |
1m |
RT SI+SI.SKP5 |
|
DIN/EN60751 Class ‘‘B’’ 1xPt-100 |
|
+200°C |
-50 up to +200°C |
|
Cable |
-50°C |
Emko RT-K01.SKP5 Surface Sensor Pt100 Temp Range -50°C to +400°C |
09-0766
|
|
Despatched within 4 working days - 15 in stock
|
1+ £20.53
Price per unit Ex VAT
|
Pt100 |
1m |
RT.SKP5 |
|
DIN/EN60751 Class ‘‘B’’ 1xPt-100 |
|
+400°C |
-50 up to +400°C |
|
Cable |
-50°C |
Emko RT-K02 (1000).SKP5 Surface Sensor Pt1000 -50°C to +400°C Range |
09-0767
|
|
Despatched within 4 working days - 8 in stock
|
1+ £28.04
Price per unit Ex VAT
|
Pt1000 |
2m |
RT (1000).SKP5 |
|
DIN/EN60751 Class ‘‘B’’ 1xPT-1000 |
|
+400°C |
-50 up to +400°C |
|
Cable |
-50°C |
Emko RT-K02 SI+SI 1000 SKP5 Surface Sensor Pt1000 -50°C to +200°C |
09-0770
|
|
Despatched within 4 working days - 26 in stock
|
1+ £24.56
Price per unit Ex VAT
|
Pt1000 |
2m |
RT SI+SI (1000).SKP5 |
|
DIN/EN60751 Class ‘‘B’’ 1xPT-1000 |
|
+200°C |
-50 up to +200°C |
|
Cable |
-50°C |
Emko RT-M05-L030-K02.R Surface Sensor Pt100 -50 to 400°C 5mm Diameter |
09-0774
|
|
Despatched within 4 working days - 1 in stock
|
1+ £28.77
Price per unit Ex VAT
|
Pt100 |
2.00m |
|
Brass |
DIN/EN60751 class "B" 1xPt100 |
30mm |
400°C |
-50 up to 400°C |
5mm |
Cable |
-50°C |
Emko RT-M05X05-L030-K02.R PT100 Surface Sensor Measure -50 to 400°C |
09-0775
|
|
Despatched within 4 working days - 10 in stock
|
1+ £37.25
Price per unit Ex VAT
|
Pt100 |
2.00m |
RT |
Brass |
DIN/EN60751 class "B" 1xPt100 |
|
400°C |
-50 up to 400°C |
30mm |
Cable |
-50°C |