Emko RT-K01 SI+SI.SKP5 Surface Sensor Pt100 Range -50°C to +200°C

MPN
RT-K01 SI+SI.SKP5
Brand
Emko
EAN-13
2050007622482
Order Code
09-0765
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Emko RT-K01 SI+SI.SKP5 is a surface temperature sensor utilizing a Pt100 probe. It offers a wide temperature reading range from -50 to +200°C, making it suitable for various industrial applications. This robust sensor is typically used in environments where precise surface temperature monitoring is essential.
Type Pt100
Cable Length 1m
Misc Attribute RT SI+SI.SKP5
Mounting Type Cable
Sensor DIN/EN60751 Class ‘‘B’’ 1xPt-100
Temperature Range +200°C
Temperature reading range -50 up to +200°C
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot