Emko RT-K01.SKP5 Surface Sensor Pt100 Temp Range -50°C to +400°C

MPN
RT-K01.SKP5
Brand
Emko
EAN-13
2050007622499
Order Code
09-0766
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £20.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Emko RT-K01.SKP5 is a surface sensor designed for precise temperature readings. This Pt100 temperature probe operates within a range of -50 to +400 °C. It is suitable for applications requiring accurate temperature monitoring on flat surfaces.
Type Pt100
Cable Length 1m
Misc Attribute RT.SKP5
Mounting Type Cable
Sensor DIN/EN60751 Class ‘‘B’’ 1xPt-100
Temperature Range +400°C
Temperature reading range -50 up to +400°C
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot