Emko RT-M05-L030-K02.R Surface Sensor Pt100 -50 to 400°C 5mm Diameter

MPN
RT-M05-L030-K02.R
Brand
Emko
EAN-13
4053199950669
Order Code
09-0774
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £33.55 £28.77
10+ £27.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Emko RT-M05-L030-K02.R surface sensor is a Pt100 temperature sensor capable of reading temperatures from -50 to 400 °C. Manufactured by Emko, the sensor features a 5 mm diameter, making it suitable for precise surface temperature measurements. This surface sensor is typically used for industrial applications requiring accurate monitoring of equipment temperatures.
Type Pt100
Cable Length 2.00m
Material Brass
Mounting Type Cable
Probe Length 30mm
Sensor DIN/EN60751 class "B" 1xPt100
Sensor diameter 5mm
Temperature Range 400°C
Temperature reading range -50 up to 400°C
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot