Emko RT-K02 SI+SI 1000 SKP5 Surface Sensor Pt1000 -50°C to +200°C

MPN
RT-K02 SI+SI (1000).SKP5
Brand
Emko
EAN-13
2050007622116
Order Code
09-0770
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £24.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Emko RT-K02 SI+SI (1000).SKP5 is a surface sensor designed to measure temperatures ranging from -50 to +200 °C. It features a Pt1000 sensor type for accurate readings. This temperature probe is typically used in industrial applications requiring precise temperature monitoring.
Type Pt1000
Cable Length 2m
Misc Attribute RT SI+SI (1000).SKP5
Mounting Type Cable
Sensor DIN/EN60751 Class ‘‘B’’ 1xPT-1000
Temperature Range +200°C
Temperature reading range -50 up to +200°C
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot