Emko RT-M05X05-L030-K02.R PT100 Surface Sensor Measure -50 to 400°C

MPN
RT-M05X05-L030-K02.R
Brand
Emko
EAN-13
4053199950454
Order Code
09-0775
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £37.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Emko RT-M05X05-L030-K02.R is a surface sensor that uses the Pt100 temperature probe to measure temperatures ranging from -50 to 400 °C. Its 30 mm diameter makes it suitable for applications requiring precise surface temperature monitoring in various industrial settings. This temperature sensor is ideal for processes where accurate temperature readings are critical to maintaining product quality or safety.
Type Pt100
Cable Length 2.00m
Material Brass
Misc Attribute RT
Mounting Type Cable
Sensor DIN/EN60751 class "B" 1xPt100
Sensor diameter 30mm
Temperature Range 400°C
Temperature reading range -50 up to 400°C
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot