Emko RT-K02 (1000).SKP5 Surface Sensor Pt1000 -50°C to +400°C Range

MPN
RT-K02 (1000).SKP5
Brand
Emko
EAN-13
2050007622123
Order Code
09-0767
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £28.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Emko RT-K02 (1000).SKP5 is a surface temperature sensor using a Pt1000 type, measuring temperatures from -50 to +400 °C. It is ideal for applications requiring accurate surface temperature monitoring in industrial processes. Typical uses include ensuring optimal conditions in manufacturing, heating systems, and environmental monitoring.
Type Pt1000
Cable Length 2m
Misc Attribute RT (1000).SKP5
Mounting Type Cable
Sensor DIN/EN60751 Class ‘‘B’’ 1xPT-1000
Temperature Range +400°C
Temperature reading range -50 up to +400°C
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot