Eltako 30014005 FUD14 RS485 Dimmer Actuator 400W Universal Dimming |
09-0379
|
|
Despatched within 4 working days - 8 in stock
|
1+ £56.53
Price per unit Ex VAT
|
Multicolour |
RS485 |
|
|
|
|
|
|
|
|
|
|
IP20 |
400W |
|
|
DIN rail |
|
230V |
400W |
Eltako 30014008 FSG14 Dimmer Actuator RS485 DIN Rail 600W 1-10V Control |
09-0380
|
|
Back order - 92 availableBack-order availability date - 10/09/2026
|
1+ £53.71
| 1+ |
£53.71 |
| 10+ |
£51.82 |
| 100+ |
£51.63 |
Price per unit Ex VAT
|
|
RS485 |
|
|
|
|
|
|
|
|
|
|
IP20 |
600W |
|
|
DIN rail |
|
230V |
600W |
Eltako 30062002 EUD62NPN Dimmer Actuator Flush-Mount for LED & Halogen |
09-0427
|
|
Despatched within 4 working days - 26 in stock
|
1+ £63.08
| 1+ |
£63.08 |
| 10+ |
£61.19 |
| 100+ |
£60.99 |
Price per unit Ex VAT
|
Blue |
|
|
FALSE |
TRUE |
|
FALSE |
|
Other |
|
TRUE |
|
|
|
FALSE |
|
Flush mount |
TRUE |
|
|
Eltako 30100535 Eltako Dimmer Actuator Wireless 230V LED 300W Max Load |
09-0443
|
|
Despatched within 4 working days - 65 in stock
|
1+ £58.10
| 1+ |
£58.10 |
| 10+ |
£56.06 |
| 100+ |
£55.85 |
Price per unit Ex VAT
|
Blue |
|
|
FALSE |
FALSE |
|
FALSE |
|
230 V AC |
868 MHz |
TRUE |
|
IP20 |
|
FALSE |
|
|
TRUE |
230V AC |
|
Eltako 30100836 FKLD61 Dimmer Actuator 30W Flush Mount 30m Range |
09-0447
|
|
Despatched within 4 working days - 2 in stock
|
1+ £81.53
Price per unit Ex VAT
|
|
Wireless |
1 |
|
|
33mm |
|
(W x H x D) 45 x 45 x 33 mm |
|
868 MHz |
|
45mm |
IP20 |
30W |
|
30m |
Flush mount |
|
230V |
30W |
Eltako 30100841 FSG71/1-10V Wireless Dimmer 600W Range 30m Max Brightness |
09-0448
|
|
Despatched within 4 working days - 2 in stock
|
1+ £88.67
Price per unit Ex VAT
|
White |
Wireless |
|
|
|
31mm |
|
(W x H x D) 46 x 166 x 31 mm |
|
868 MHz |
|
166mm |
IP20 |
600W |
|
30m |
Surface-mount |
|
230V |
600W |
Eltako 30400837 FRGBW71L Wireless Dimmer 4-Ch. LED 12-36VDC 2A 30m Range |
09-0455
|
|
Back order - 13 availableBack-order availability date - 10/09/2026
|
1+ £89.75
Price per unit Ex VAT
|
White |
Wireless |
|
|
|
31mm |
|
(W x H x D) 46 x 252 x 31 mm |
|
868 MHz |
|
252mm |
|
|
|
30m |
Surface-mount |
|
36V |
|