Eltako 30062002 EUD62NPN Dimmer Actuator Flush-Mount for LED & Halogen

MPN
30062002
Brand
Eltako
EAN-13
4010312324691
Order Code
09-0427
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £74.21 £63.08
10+ £61.19
100+ £60.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Eltako Dimmer actuator EUD62NPN-IP/110-240V is a flush mount dimmer designed for efficient light control. It is suitable for controlling various lighting systems in residential and commercial settings. The Eltako 30062002 model supports a voltage range of 110-240V and ensures smooth dimming performance.
Colour Blue
Compatible with Amazon Alexa FALSE
Compatible with Apple HomeKit TRUE
Compatible with Google Assistant FALSE
Current supply Other
Energy efficiency rating n.rel.
Halogen free TRUE
Hub Not required, optional for remote access
IFTTT support available FALSE
In housing TRUE
In tube base housing FALSE
Material Plastic
Material quality Thermoplastic
Mounting method Flush mounted (plaster)
Mounting Type Flush mount
Printed circuit board/module FALSE
Push button mode TRUE
Suitable for degree of protection (IP) IP20
Suitable for dimmer TRUE
Suitable for pulse button FALSE
Suitable for roller shutter switch FALSE
Suitable for switch FALSE
Suitable for venetian shutter switch FALSE
Suitable for venetian-/roller shutter switch FALSE
Surface finishing Matt
Surface protection Other
Switching mode FALSE
Transparent FALSE
Type Dimmer actuator
Type of fastening Other
With manual radio transmitter FALSE
With radio coding device FALSE
With radio controlled push button FALSE

Reviews

Be the first to submit a review

Trustpilot