Eltako 30100841 FSG71/1-10V Wireless Dimmer 600W Range 30m Max Brightness

Order Code:

09-0448

Brand: Eltako MPN: 30100841 EAN-13: 4010312316283
Qty Unit Price (Ex VAT)
1+ £103.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Eltako 30100841 dimmer actuator is a surface-mount device designed to control and adjust lighting, with a maximum switching capacity of 600 W. It features a wireless range of up to 30 metres in open fields. Typical applications include residential and commercial lighting control, offering seamless integration into smart home systems.
Data transfer (Smart Home) Wireless
Depth 31mm
Dimensions (W x H x D) 46 x 166 x 31 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 166mm
Hub Not required, optional for remote access
IP Rating IP20
Max. Range 30m
Max. switching capacity 600W
Mounting Type Surface-mount
Operating Voltage 230V
Power 600W
Power supply (LOV) mains-powered
Type Dimmer actuator
Width 46mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot