Eltako 30100535 Eltako Dimmer Actuator Wireless 230V LED 300W Max Load

MPN
30100535
Brand
Eltako
EAN-13
4010312319086
Order Code
09-0443
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £68.35 £58.10
10+ £56.06
100+ £55.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

Eltako FD62NPN-230V dimmer actuator, model number 30100535, is designed for flush mounting applications. This dimmer actuator allows for precise lighting control, making it ideal for residential or commercial settings. It's built to handle varying lighting needs, enhancing ambience and energy efficiency.
Colour Blue
Compatible with Amazon Alexa FALSE
Compatible with Apple HomeKit FALSE
Compatible with Google Assistant FALSE
Current supply 230 V AC
Energy efficiency rating n.rel.
Frequency 868 MHz
Halogen free TRUE
Hub Not required, optional for remote access
IFTTT support available FALSE
In housing TRUE
In tube base housing FALSE
IP Rating IP20
Material Plastic
Material quality Thermoplastic
Mounting Flush mount
Mounting method Flush mounted (plaster)
Number of commands 32
Operating Voltage 230V AC
Power supply (LOV) mains-powered
Printed circuit board/module FALSE
Push button mode TRUE
Radio frequency 868MHz
Rolling code system TRUE
Suitable for degree of protection (IP) IP20
Suitable for dimmer TRUE
Suitable for pulse button FALSE
Suitable for roller shutter switch FALSE
Suitable for switch FALSE
Suitable for venetian shutter switch FALSE
Suitable for venetian-/roller shutter switch FALSE
Surface finishing Matt
Surface protection Other
Switching mode FALSE
Transparent FALSE
Type Dimmer actuator
Type of fastening Other
Weight 0.06
With manual radio transmitter FALSE
With radio coding device FALSE
With radio controlled push button FALSE

Reviews

Be the first to submit a review

Trustpilot