Eltako 30014008 FSG14 Dimmer Actuator RS485 DIN Rail 600W 1-10V Control

MPN
30014008
Brand
Eltako
EAN-13
4010312313770
Order Code
09-0380
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £63.19 £53.71
10+ £51.82
100+ £51.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 92 availableBack-order availability date - 10/09/2026

Manufactured by Eltako, the FSG14/1-10V dimmer actuator features a maximum switching capacity of 600 W. This remote dimming device, suitable for DIN rail installation, is ideal for efficient light control in residential and commercial settings. Commonly used in smart building applications, it ensures seamless adjustment of lighting intensity.
Data transfer (Smart Home) RS485
Energy efficiency rating n.rel.
Hub Not required, optional for remote access
IP Rating IP20
Max. switching capacity 600W
Mounting Type DIN rail
Operating Voltage 230V
Power 600W
Power supply (LOV) mains-powered
Type Dimmer actuator
Weight 0

Reviews

Be the first to submit a review

Trustpilot