Eltako 30014005 FUD14 RS485 Dimmer Actuator 400W Universal Dimming

MPN
30014005
Brand
Eltako
EAN-13
4010312313749
Order Code
09-0379
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £66.51 £56.53
10+ £54.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Eltako FUD14 is a dimmer actuator designed for installation on DIN rails with a maximum switching capacity of 400 W. This remote dimmer is ideal for controlling lighting intensity in residential and commercial settings. The Eltako 30014005 model provides precise dimming functionality, enhancing energy efficiency and lighting flexibility.
Colour Multicolour
Data transfer (Smart Home) RS485
Energy efficiency rating n.rel.
Hub Not required, optional for remote access
IP Rating IP20
Max. switching capacity 400W
Mounting Type DIN rail
Operating Voltage 230V
Power 400W
Power supply (LOV) mains-powered
Type Dimmer actuator
Weight 0.09

Reviews

Be the first to submit a review

Trustpilot