Eltako 30100836 FKLD61 Dimmer Actuator 30W Flush Mount 30m Range

MPN
30100836
Brand
Eltako
EAN-13
4010312314357
Order Code
09-0447
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £95.92 £81.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eltako FKLD61 is a wireless dimmer actuator designed for flush mounting with a maximum switching capacity of 30 W and a range of up to 30 metres in open fields. This LED dimmer, also known as the Eltako 30100836, provides precise dimming control for lighting applications in homes and commercial spaces. Ideal for remote dimming and automation systems, it enhances ambient lighting through seamless integration.
Channels 1
Data transfer (Smart Home) Wireless
Depth 33mm
Dimensions (W x H x D) 45 x 45 x 33 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 45mm
Hub Not required, optional for remote access
IP Rating IP20
Max. Range 30m
Max. switching capacity 30W
Mounting Type Flush mount
Operating Voltage 230V
Power 30W
Power supply (LOV) mains-powered
Type Dimmer actuator
Width 45mm

Reviews

Be the first to submit a review

Trustpilot