Eltako 30400837 FRGBW71L Wireless Dimmer 4-Ch. LED 12-36VDC 2A 30m Range

Order Code:

09-0455

Brand: Eltako MPN: 30400837 EAN-13: 4010312316450
Qty Unit Price (Ex VAT)
1+ £104.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 09/05/2026

The Eltako FRGBW71L is a wireless dimmer actuator with a maximum open field range of 30 meters. It is designed for surface-mounting applications and supports remote dimming operations. This dimming relay is ideal for controlling lighting in residential or commercial environments.
Data transfer (Smart Home) Wireless
Depth 31mm
Dimensions (W x H x D) 46 x 252 x 31 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 252mm
Hub Not required, optional for remote access
Max. Range 30m
Mounting Type Surface-mount
Operating Voltage 36V
Switching current (max.) 2A
Type Dimmer actuator
Width 46mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot