Elora 05442 2 x 4ba Midget Double Open End Spanner

Image Representative of Range

Elora 05442 2 x 4ba Midget Double Open End Spanner

MPN
05442
Brand
Elora
EAN-13
5010559054428
Order Code
91-2138
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 7 days


Professional Quality, manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Jaws have accurate clean face openings and are offset at 15°. Ideal for applications where space is limited. Sold loose.


Imperial or Metric Metric
Size 3.6, 4.7mm
Length 98mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot