R-TECH 340411 Stripboard 64 x 95mm

MPN
340411
Brand
R-TECH
EAN-13
5053556001422
Order Code
34-0411
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £1.52
10+ £1.44
25+ £1.27
50+ £1.17
100+ £1.06
250+ £0.967
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2,760 in stockAdditional 6,000 due on 23/02/2027

These stripboards provide a simple form of printed circuit. The boards have strips (tracks) and holes on a 2.54mm (0.1in) pitch and are manufactured from copperclad paper and phenolic laminate body material, protected with OSP.


  • Length: 95mm
  • Width: 64mm
  • 24 copper strips
  • Can be readily cut to size
  • Copper contact material
Type Prototyping PCB
Hole Pitch 2.54mm
Length 95mm
Thickness 1.5mm
Width 64mm
Base Material Copper clad paper & phenolic laminate body
Number of Rows 24

Reviews

Be the first to submit a review

Trustpilot