Elora Midget BA Double Open End Spanners

Elora Brand: Elora

Professional Quality, manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Jaws have accurate clean face openings and are offset at 15°. Ideal for applications where space is limited. Sold loose.

Description Image Product Buy Pricing (Ex VAT) Size Length Imperial or Metric Material
Elora 05442 2 x 4ba Midget Double Open End Spanner
Elora 05442 2 x 4ba Midget Double Open End Spanner
Extended range
Order code: 91-2138
MPN: 05442

Despatched same day - 1 in stockBack-order availability date - 22/11/2026
1+ £7.72
Price per unit Ex VAT
3.6, 4.7mm 98mm Metric Chrome Vanadium Steel
Elora 05468 4 x 6ba Midget Double Open End Spanner
Elora 05468 4 x 6ba Midget Double Open End Spanner
Extended range
Order code: 91-2139
MPN: 05468

Available to back orderBack order, lead time 7 days
1+ £8.10
Price per unit Ex VAT
2.8, 3.6mm 86mm Metric Chrome Vanadium Steel

Trustpilot