Electro PJP 5066-IEC-CD1-Bl Alligator Clip 4mm CAT III 1000V Blue |
02-8577
|
|
Despatched within 4 working days - 38 in stock
|
1+ £4.24
Price per unit Ex VAT
|
Insulated |
|
36A |
Blue |
4 mm jack connector |
4mm |
30mm |
|
Alligator clip |
Electro PJP 5066-IEC-CD1-J Alligator Clip 4 mm Jack CAT III/IV Yellow |
02-8578
|
|
Available to back orderBack order, lead time 6 weeks
|
1+ £4.22
Price per unit Ex VAT
|
Insulated |
|
36A |
Yellow |
4 mm jack connector |
4mm |
30mm |
|
Alligator clip |
Electro PJP 5066-IEC-CD1-N Alligator Clip 4mm CAT III 1000V CAT IV 600V |
02-8579
|
|
Available to back orderBack order, lead time 6 weeks
|
1+ £4.12
Price per unit Ex VAT
|
Insulated |
|
36A |
Black |
4 mm jack connector |
4mm |
30mm |
|
Alligator clip |
Electro PJP 5066-IEC-CD1-R Alligator Clip 4mm CAT III/IV Red 1pc |
02-8580
|
|
Available to back orderBack order, lead time 6 weeks
|
1+ £4.08
Price per unit Ex VAT
|
Insulated |
|
36A |
Red |
4 mm jack connector |
4mm |
30mm |
|
Alligator clip |
Electro PJP 5066-IEC-CD1-V Alligator Clip CAT III 1000V CAT IV 600V |
02-8581
|
|
Despatched within 4 working days - 28 in stock
|
1+ £4.22
Price per unit Ex VAT
|
Insulated |
|
36A |
Green |
4 mm jack connector |
4mm |
30mm |
|
Alligator clip |
Electro PJP 6007-IEC-CD1-N Alligator Clip CAT III 1000V Black |
02-8589
|
|
Despatched within 4 working days - 27 in stock
|
1+ £11.18
Price per unit Ex VAT
|
Partially insulated |
176mm |
6A |
Black |
|
|
20mm |
CAT III 1000 V |
Alligator clip |
Electro PJP 6007-IEC-CD1-R Alligator Clip CAT III 1000 V Red Flexible |
02-8590
|
|
Despatched within 4 working days - 24 in stock
|
1+ £11.18
Price per unit Ex VAT
|
Partially insulated |
176mm |
6A |
Red |
|
|
20mm |
CAT III 1000 V |
Alligator clip |