Electro PJP 6007-IEC-CD1-R Alligator Clip CAT III 1000 V Red Flexible

MPN
6007-IEC-CD1-R
Brand
PJP
EAN-13
3665349002022
Order Code
02-8590
Country of Origin
France
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £12.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Electro PJP 6007-IEC-CD1-R alligator clip is rated for CAT III 1000 V, offering high safety for electrical testing. This red alligator clamp is typically used for connecting test leads to various components securely. It is ideal for electrical troubleshooting and diagnostics in professional settings.
Type Alligator clip
Size 176mm
Insulation Partially insulated
Current Rating 6A
Colour Red
Max. clamping range 20mm
Reading Category CAT III 1000 V

Reviews

Be the first to submit a review

Trustpilot