Electro PJP 5066-IEC-CD1-V Alligator Clip CAT III 1000V CAT IV 600V

MPN
5066-IEC-CD1-V
Brand
PJP
EAN-13
3665349002114
Order Code
02-8581
Country of Origin
France
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

The Electro PJP 5066-IEC-CD1-V alligator clip features a 4 mm jack connector suitable for CAT III 1000 V and CAT IV 600 V applications, ensuring safety and reliability in high-voltage environments. This green crocodile clip is ideal for testing and measurement tasks in electronics and electrical work. Its robust design allows for secure connections during diagnostics and maintenance procedures.
Type Alligator clip
Insulation Insulated
Current Rating 36A
Colour Green
Connection 4 mm jack connector
Jack Diameter 4mm
Max. clamping range 30mm

Reviews

Be the first to submit a review

Trustpilot