Electro PJP 5066-IEC-CD1-N Alligator Clip 4mm CAT III 1000V CAT IV 600V

MPN
5066-IEC-CD1-N
Brand
PJP
EAN-13
3665349002138
Order Code
02-8579
Country of Origin
France
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The Electro PJP 5066-IEC-CD1-N alligator clip is a sturdy and reliable test clamp designed for electrical testing applications. With a 4 mm jack connector, it is rated for CAT III 1000 V and CAT IV 600 V, providing versatile usage in both industrial and laboratory settings. Ideal for secure connections, this black crocodile clamp ensures safety and precision in various testing environments.
Type Alligator clip
Insulation Insulated
Current Rating 36A
Colour Black
Connection 4 mm jack connector
Jack Diameter 4mm
Max. clamping range 30mm

Reviews

Be the first to submit a review

Trustpilot