Electro PJP 5066-IEC-CD1-Bl Alligator Clip 4mm CAT III 1000V Blue

MPN
5066-IEC-CD1-Bl
Brand
PJP
EAN-13
3665349002152
Order Code
02-8577
Country of Origin
France
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

The Electro PJP 5066-IEC-CD1-Bl alligator clip is designed for secure electrical connections, accommodating a 4 mm jack connector. It is rated for CAT III 1000 V and CAT IV 600 V, ensuring safety in high-voltage environments. Commonly used in testing and measurement applications, this blue crocodile clip provides reliable contact with various electrical components.
Type Alligator clip
Insulation Insulated
Current Rating 36A
Colour Blue
Connection 4 mm jack connector
Jack Diameter 4mm
Max. clamping range 30mm

Reviews

Be the first to submit a review

Trustpilot