Electro PJP 5066-IEC-CD1-R Alligator Clip 4mm CAT III/IV Red 1pc

MPN
5066-IEC-CD1-R
Brand
PJP
EAN-13
3665349002121
Order Code
02-8580
Country of Origin
France
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 104 in stock

The Electro PJP 5066-IEC-CD1-R alligator clip is a high-quality test clamp designed for safe electrical testing with a 4 mm jack connector rated at CAT III 1000 V and CAT IV 600 V. This red crocodile clip is ideal for use in high-voltage environments, providing secure connections for various testing applications. It is commonly used by professionals in electrical engineering and safety testing industries.
Type Alligator clip
Insulation Insulated
Current Rating 36A
Colour Red
Connection 4 mm jack connector
Jack Diameter 4mm
Max. clamping range 30mm

Reviews

Be the first to submit a review

Trustpilot