Electro PJP 5066-IEC-CD1-J Alligator Clip 4 mm Jack CAT III/IV Yellow

MPN
5066-IEC-CD1-J
Brand
PJP
EAN-13
3665349002145
Order Code
02-8578
Country of Origin
France
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The Electro PJP 5066-IEC-CD1-J alligator clip is a robust test clamp designed for electrical testing with high voltage ratings of CAT III 1000 V and CAT IV 600 V. This yellow alligator clip, compatible with 4 mm jack connectors, is ideal for secure and reliable connections in various testing and measurement applications. Typical uses include electrical testing in professional and industrial environments where safety and precision are paramount.
Type Alligator clip
Insulation Insulated
Current Rating 36A
Colour Yellow
Connection 4 mm jack connector
Jack Diameter 4mm
Max. clamping range 30mm

Reviews

Be the first to submit a review

Trustpilot