Electro PJP 6007-IEC-CD1-N Alligator Clip CAT III 1000V Black

MPN
6007-IEC-CD1-N
Brand
PJP
EAN-13
3665349002039
Order Code
02-8589
Country of Origin
France
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £12.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Electro PJP 6007-IEC-CD1-N alligator clip is a high-quality test clamp designed for CAT III 1000 V applications. Its robust construction and secure grip make it ideal for electrical testing and measurement tasks. Typically used by electricians and engineers, this alligator clip ensures reliable and safe connections in various environments.
Type Alligator clip
Size 176mm
Insulation Partially insulated
Current Rating 6A
Colour Black
Max. clamping range 20mm
Reading Category CAT III 1000 V

Reviews

Be the first to submit a review

Trustpilot