Eichhoff F011-126/036 EMI filter 110-250VAC 16A 1mH 1pc |
18-9153
|
|
Available to back orderBack order, lead time 7 weeks
|
1+ £32.96
Price per unit Ex VAT
|
470nF |
16A |
|
Type C CEE 7/16 plug 6.3mm |
1mH |
100°C |
100°C |
-25°C |
-25°C |
EMI filter |
1 |
60Hz |
50Hz |
Eichhoff F012-000/000 EMI filter 110-250V AC 2A 2mH 1 pc |
18-9154
|
|
Despatched within 4 working days - 3 in stock
|
1+ £19.40
Price per unit Ex VAT
|
120nF |
2A |
|
Braid |
2mH |
|
|
|
|
EMI filter |
1 |
60Hz |
50Hz |
Eichhoff F012-000/060 EMI filter 110-250V AC 4A 2mH 1pc |
18-9155
|
|
Despatched same day - 2 in stockBack-order availability date - 10/11/2026
|
1+ £28.17
Price per unit Ex VAT
|
120nF |
4A |
|
Braid |
2mH |
|
|
|
|
EMI filter |
1 |
60Hz |
50Hz |
Eichhoff F012-050/060 EMI filter 110-250V AC 4A 2mH 1 pc |
18-9156
|
|
Despatched within 4 working days - 11 in stock
|
1+ £22.62
Price per unit Ex VAT
|
240nF |
4A |
|
Braid |
2mH |
|
|
|
|
EMI filter |
1 |
60Hz |
50Hz |
Eichhoff F012-401/001 EMI filter 110-250V AC 1.6A 6.8mH 1pc |
18-9157
|
|
Despatched within 4 working days - 5 in stock
|
1+ £19.40
Price per unit Ex VAT
|
100pF |
1.6A |
|
Solder pins |
6.8mH |
|
|
|
|
EMI filter |
1 |
60Hz |
50Hz |
Eichhoff F033-010/500 EMI filter 110-250 V AC 10 A 750 µH |
18-9158
|
|
Despatched within 4 working days - 2 in stock
|
1+ £26.59
Price per unit Ex VAT
|
|
10A |
0.1nF |
Type C CEE 7/16 plug 6.3mm |
750µH |
85°C |
85°C |
|
|
EMI filter |
1 |
60Hz |
50Hz |
Eichhoff F033-016/500 EMI filter 110-250 V AC 16 A 1 mH 1 pc |
18-9159
|
|
Despatched within 4 working days - 5 in stock
|
1+ £30.91
Price per unit Ex VAT
|
|
16A |
0.1nF |
Type C CEE 7/16 plug 6.3mm |
1mH |
85°C |
85°C |
|
|
EMI filter |
1 |
60Hz |
50Hz |