Eichhoff F012-401/001 EMI filter 110-250V AC 1.6A 6.8mH 1pc

MPN
F012-401/001
Brand
Eichhoff
EAN-13
2050011586039
Order Code
18-9157
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £19.40
10+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Eichhoff F012-401/001 is a reliable EMI filter designed for AC applications between 110 and 250 volts, supporting a current rating of 1.6 amperes. This line filter, with an inductance of 6.8 millihenries, is engineered to effectively suppress electromagnetic interference, ensuring stable and noise-free operation of electronic devices. Typically utilised in power supplies, appliances, and industrial equipment where electrical noise can degrade performance, the filter efficiently reduces both conducted and radiated emissions. It is a suitable choice for engineers seeking to enhance the electromagnetic compatibility of their systems.
Capacitance 100pF
Type EMI filter
Current Rating 1.6A
Connection Solder pins
Content 1
Inductance (L) 6.8mH
Max. frequency 60Hz
Min. frequency 50Hz

Reviews

Be the first to submit a review

Trustpilot