Eichhoff F012-000/000 EMI filter 110-250V AC 2A 2mH 1 pc

MPN
F012-000/000
Brand
Eichhoff
EAN-13
2050011586022
Order Code
18-9154
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £19.40
10+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Eichhoff F012-000/000 EMI filter is a robust line filter designed for applications requiring the suppression of electromagnetic interference within the voltage range of 110-250V AC. It has a current rating of 2A and an inductance of 2mH, making it suitable for use in various electrical and electronic systems to ensure compliance with EMC regulations. This filter is typically employed in the input stages of power supplies, consumer electronics, and industrial equipment to minimise the effects of noise on both local and grid-connected devices. With its high reliability and efficient performance, the F012-000/000 is an essential component for maintaining signal integrity and reducing electromagnetic noise in sensitive circuits.
Capacitance 120nF
Type EMI filter
Current Rating 2A
Connection Braid
Content 1
Inductance (L) 2mH
Max. frequency 60Hz
Min. frequency 50Hz

Reviews

Be the first to submit a review

Trustpilot