Eichhoff F012-000/060 EMI filter 110-250V AC 4A 2mH 1pc

MPN
F012-000/060
Brand
Eichhoff
EAN-13
2050011585957
Order Code
18-9155
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £28.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 10/11/2026

Eichhoff F012-000/060 is an EMI filter designed for use with alternating current voltages ranging from 110V to 250V and has a current rating of 4A. This line filter features an inductance of 2mH, which effectively suppresses electromagnetic interference in electrical systems. It is particularly suited for applications requiring noise reduction and improved signal integrity in electronic and electrical devices, such as power supplies, industrial equipment, and telecommunications apparatus. Offering reliable performance in various environments, the Eichhoff F012-000/060 ensures compliance with electromagnetic compatibility standards and maintains system functionality in electrically noisy conditions.
Capacitance 120nF
Type EMI filter
Current Rating 4A
Connection Braid
Content 1
Inductance (L) 2mH
Max. frequency 60Hz
Min. frequency 50Hz

Reviews

Be the first to submit a review

Trustpilot