Eichhoff F033-016/500 EMI filter 110-250 V AC 16 A 1 mH 1 pc

MPN
F033-016/500
Brand
Eichhoff
EAN-13
2050011586015
Order Code
18-9159
Country of Origin
Bulgaria
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £30.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Eichhoff F033-016/500 EMI filter is a robust electronic component designed to mitigate electromagnetic interference in power systems. This line filter operates within a voltage range of 110 to 250 V AC and is capable of supporting a current of up to 16 A, making it suitable for various high-power applications. It features an inductance of 1 mH, which is essential for suppressing high-frequency noise efficiently. Engineers commonly use this type of EMI filter in industrial automation systems, telecommunications equipment, and consumer electronics to ensure compliance with electromagnetic compatibility standards and enhance the reliability of power supplies.
Type EMI filter
Current Rating 16A
Capacity (elec.) 0.1nF
Connection Type C CEE 7/16 plug 6.3mm
Content 1
Inductance (L) 1mH
Max. frequency 60Hz
Max. temperature 85°C
Maximum Temperature 85°C
Min. frequency 50Hz

Reviews

Be the first to submit a review

Trustpilot