Eichhoff F011-126/036 EMI filter 110-250VAC 16A 1mH 1pc

MPN
F011-126/036
Brand
Eichhoff
EAN-13
2050011585964
Order Code
18-9153
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £32.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Eichhoff F011-126/036 is an EMI filter designed to handle input voltages ranging from 110 to 250 V AC with a current rating of 16 A. This line filter features an inductance of 1 mH, making it suitable for suppressing electromagnetic interference in electrical systems. Engineers commonly integrate this filter into power supply circuits and various electronic devices where noise prevention is critical for maintaining signal integrity and compliance with electromagnetic compatibility standards. Its robust design ensures reliable performance in demanding environments, supporting the functionality and longevity of sensitive electronic equipment.
Capacitance 470nF
Type EMI filter
Current Rating 16A
Connection Type C CEE 7/16 plug 6.3mm
Content 1
Inductance (L) 1mH
Max. frequency 60Hz
Max. temperature 100°C
Maximum Temperature 100°C
Min. frequency 50Hz
Min. temperature -25°C
Minimum Operating Temperature -25°C

Reviews

Be the first to submit a review

Trustpilot