Eichhoff F012-050/060 EMI filter 110-250V AC 4A 2mH 1 pc

MPN
F012-050/060
Brand
Eichhoff
EAN-13
2050011585995
Order Code
18-9156
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £22.62
10+ £20.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Eichhoff F012-050/060 is an EMI filter designed for effective electromagnetic interference suppression in electrical and electronic equipment. This line filter operates within a voltage range of 110 to 250 volts AC and can handle a current of up to 4 amperes, with an inductance of 2 millihenries. The unit is ideal for use in applications that require reliable suppression of conducted emissions, typically found in consumer electronics, domestic appliances, and industrial machinery. Its robust design ensures compatibility with a wide range of devices while maintaining compliance with safety and performance standards. This product is particularly useful for ensuring that equipment meets regulatory requirements for electromagnetic compatibility.
Capacitance 240nF
Type EMI filter
Current Rating 4A
Connection Braid
Content 1
Inductance (L) 2mH
Max. frequency 60Hz
Min. frequency 50Hz

Reviews

Be the first to submit a review

Trustpilot