Eichhoff F033-010/500 EMI filter 110-250 V AC 10 A 750 µH

MPN
F033-010/500
Brand
Eichhoff
EAN-13
2050011585988
Order Code
18-9158
Country of Origin
Bulgaria
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £29.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Eichhoff F033-010/500 is a high-performance EMI line filter designed to operate effectively within a voltage range of 110-250 V AC and a current rating of up to 10 A. This component features an inductance of 750 µH, providing excellent attenuation of electromagnetic interference in electrical circuits. It is particularly suitable for applications in sensitive electronic equipment where maintaining signal integrity is crucial, such as in telecommunications infrastructure, medical devices, and precision instrumentation. The robust design ensures consistent performance, making it a reliable choice for engineers needing to meet stringent EMI standards.
Type EMI filter
Current Rating 10A
Capacity (elec.) 0.1nF
Connection Type C CEE 7/16 plug 6.3mm
Content 1
Inductance (L) 750µH
Max. frequency 60Hz
Max. temperature 85°C
Maximum Temperature 85°C
Min. frequency 50Hz

Reviews

Be the first to submit a review

Trustpilot