econ connect SL20G1 Pin Strip 1 row 20 pins per row 1pc |
02-7623
|
|
Despatched within 4 working days - 1,351 in stock
|
20+ £0.292
Price per unit Ex VAT
|
20 |
1 |
2.54mm |
PBT |
3A |
20 |
Pin strip (standard) |
Gold plated |
Black |
Solder pins |
180° |
Gold plated |
Perpendicular (to the PCB) |
wire-to-board |
Pin strip, straight |
Copper alloy |
105°C |
-40°C |
Square |
econ connect SL20G1B Pin Strip 1 row 20 pins per row 1pc |
02-7624
|
|
|
20+ £0.304
Price per unit Ex VAT
|
20 |
1 |
2.54mm |
PBT |
3A |
20 |
Pin strip (standard) |
Gold plated |
Black |
Solder pins |
180° |
Gold plated |
Perpendicular (to the PCB) |
wire-to-board |
Pin strip, straight |
Copper alloy |
105°C |
-40°C |
Square |
econ connect SL20G1E Pin Strip 1 row 20 pins standard 1pc |
02-7625
|
|
Despatched within 4 working days - 894 in stock
|
20+ £0.334
Price per unit Ex VAT
|
20 |
1 |
2.54mm |
PBT |
3A |
20 |
Pin strip (standard) |
Gold plated |
Black |
Solder pins |
180° |
Gold plated |
Perpendicular (to the PCB) |
wire-to-board |
Pin strip, straight |
Copper alloy |
105°C |
-40°C |
Square |
econ connect SL20G1F Pin Strip 1 row 20 pins 1 piece |
02-7626
|
|
Despatched within 4 working days - 279 in stock
|
10+ £0.530
Price per unit Ex VAT
|
20 |
1 |
2.54mm |
PBT |
3A |
20 |
Pin strip (standard) |
Gold plated |
Black |
Solder pins |
180° |
Gold plated |
Perpendicular (to the PCB) |
wire-to-board |
Pin strip, straight |
Copper alloy |
105°C |
-40°C |
Square |
econ connect SL20G1R2 Pin Strip 1 row 20 pins standard 1pc |
02-7627
|
|
Despatched within 4 working days - 887 in stock
|
20+ £0.320
Price per unit Ex VAT
|
20 |
1 |
2mm |
PBT |
2A |
20 |
Pin strip (standard) |
Gold plated |
Black |
Solder pins |
180° |
Gold plated |
Perpendicular (to the PCB) |
wire-to-board |
Pin strip, straight |
Copper alloy |
105°C |
-40°C |
Square |
econ connect SL20G2 Pin Strip 2 rows 10 pins/row 1pc |
02-7628
|
|
Despatched within 4 working days - 556 in stock
|
20+ £0.290
Price per unit Ex VAT
|
20 |
2 |
2.54mm |
PBT |
3A |
10 |
Pin strip (standard) |
Gold plated |
Black |
Solder pins |
180° |
Gold plated |
Perpendicular (to the PCB) |
wire-to-board |
Pin strip, straight |
Copper alloy |
105°C |
-40°C |
Square |
econ connect SL20NS2GA Standard 1-row 2-pin Strip Connector 1pc. |
02-7629
|
|
Despatched within 4 working days - 3,509 in stock
|
150+ £0.036
Price per unit Ex VAT
|
2 |
1 |
2mm |
Nylon according to UL94V0 |
2A |
2 |
Pin strip (standard) |
Gold plated |
Black |
Solder pins |
180° |
Gold plated |
Perpendicular (to the PCB) |
wire-to-board |
Pin strip, straight |
Copper alloy |
105°C |
-40°C |
Square |